28-position, 2-row, straight female socket connector with 2.54mm pitch and 7.62mm row spacing. Features gold-plated copper contacts for reliable mating and a 1A current rating. Designed for surface mount applications with a solder termination. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is lead-free and rated for 100V AC and 150V DC.
Preci-Dip 114-87-328-41-134161 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 114 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 114-87-328-41-134161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.