Preci-Dip 114-87-628-41-117101 technical specifications.
| Contact Finish - Mating | GOLD |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 114 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 114-87-628-41-117101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.