32-position, 2-row dual in-line package (DIP) socket with straight, surface mount orientation. Features gold-plated copper contacts for reliable mating and a polyester insulation material. Rated for 1A current and up to 150V DC / 100V AC, with a wide operating temperature range of -55°C to 125°C. This RoHS compliant component offers a 2.54mm pitch and 15.24mm row spacing, with a flammability rating of UL94 V-0.
Preci-Dip 114-87-632-41-117101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Poles | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 114 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 114-87-632-41-117101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.