
Ultra-flat, through-hole mounted DIL 28 precision IC socket featuring 28 contacts arranged in 2 rows with a 2.54mm pitch and 7.62mm row spacing. Contacts are made of copper with gold plating for mating, offering a 1A current rating and 100V AC / 150V DC voltage rating. Insulation is polyester with a UL94 V-0 flammability rating, operating between -55°C and 125°C. This RoHS compliant component is designed for solder termination.
Preci-Dip 115-87-328-41-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Poles | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 115 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 115-87-328-41-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
