
This component features a GOLD mating contact finish and a flammability rating of UL94 V-0. It has a lead length of 2.413mm and is designed for through hole mounting. The component is packaged in bulk and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Preci-Dip 115-87-624-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Lead Length | 2.413mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 115 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 115-87-624-41-001101 to view detailed technical specifications.
No datasheet is available for this part.
