Preci-Dip 146-83-632-41-035101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Post Length | 0.15inch |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 156 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 146 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 146-83-632-41-035101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.