Preci-Dip 150-10-324-00-006101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-10-324-00-006101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.