Preci-Dip 150-10-640-00-018101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Insulation Material | Polyamide |
| Length | 50.6mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 150 |
| Termination | Solder |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-10-640-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.