This 6-position, 2-row surface mount connector features a black housing with gold-plated contacts. It is part of the 150 series and is available in bulk packaging. The connector is RoHS compliant and suitable for surface mount applications.
Preci-Dip 150-V3-306-00-106101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-V3-306-00-106101 to view detailed technical specifications.
No datasheet is available for this part.