This 8-position, 2-row surface mount connector features black color and gold contact plating. It is designed for solder termination and is compliant with RoHS regulations. The connector is part of the 150 series from Preci-Dip and is available in bulk packaging.
Preci-Dip 150-V3-308-00-106161 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-V3-308-00-106161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.