This 28-position 2-row surface mount male pin header features black color and gold contact plating. It is designed for surface mount applications and is part of the 150 series. The header is RoHS compliant and available in bulk packaging.
Preci-Dip 150-V3-628-00-106161 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 150-V3-628-00-106161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.