Preci-Dip 151-10-648-00-017101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.6inch |
| Series | 151 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 151-10-648-00-017101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.