Preci-Dip 151-80-640-00-004101 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 151 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Preci-Dip 151-80-640-00-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.