Preci-Dip 299-83-314-10-001101 technical specifications.
| Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Preci-Dip 299-83-314-10-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.