This female socket rectangular connector features a gold-plated contact and a black color. It has 2 positions and 1 row, with a pitch of 0.1inch. The connector is designed for through hole mount and is RoHS compliant. It is available in bulk packaging with 3190 pieces per package.
Preci-Dip 310-83-102-41-001101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3190 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-83-102-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.