Three-position, single-row female socket strip with 2.54mm pitch. Features copper contacts with gold plating, rated for 3A and 100V AC. Straight, surface-mount orientation with solder termination. Black housing, operating temperature range of -55°C to 125°C. RoHS compliant.
Preci-Dip 310-83-103-41-105101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1450 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-83-103-41-105101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.