Preci-Dip 310-83-105-01-640101 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-83-105-01-640101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.