Female socket strip connector with 12 positions and 1 row, featuring a 2.54mm pitch. This straight, through-hole mount component offers a 3A max current rating and 100V max AC voltage rating. Contacts are made of copper with gold plating for mating, and the insulation material is glass. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating.
Preci-Dip 310-83-112-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-83-112-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.