Preci-Dip 310-87-104-41-105191 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.95mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-104-41-105191 to view detailed technical specifications.
No datasheet is available for this part.