Eight-position, single-row socket strip with a 2.54mm pitch, featuring female socket contacts made of copper and brass with gold and tin plating. This straight, through-hole mount connector has a current rating of 3A and a voltage rating of 150V AC/DC, operating between -55°C and 125°C. The black housing is designed for solder termination and is RoHS compliant.
Preci-Dip 310-87-108-01-640101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-108-01-640101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.