10-position, single-row socket strip with a 2.54mm pitch. Features straight, through-hole mounting and solder termination. Contacts are female sockets made from copper and brass with gold plating for mating and gold/tin plating overall. Rated for 3A current and 150V, with a maximum operating temperature of 125°C. Insulation is black glass with a UL94 V-0 flammability rating.
Preci-Dip 310-87-110-01-640101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-110-01-640101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.