Single row, 14-position female socket connector with a 2.54mm pitch and straight, through-hole mounting. Features copper contacts with gold plating, rated for 1A maximum current and 100V AC maximum voltage. Operates across a temperature range of -55°C to 125°C. Black housing and a 35.56mm length. RoHS compliant.
Preci-Dip 310-87-114-41-001101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-114-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.