Preci-Dip 310-87-143-01-666101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 310 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 310-87-143-01-666101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.