Preci-Dip 314-87-105-01-899101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1510 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 314 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 314-87-105-01-899101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.