Four-position, single-row female socket strip with straight, through-hole mounting and solder termination. Features copper contacts with gold plating for reliable connectivity. Operates within a temperature range of -55°C to 125°C, supporting a maximum current rating of 3A and a maximum AC voltage rating of 100V. The black housing ensures durability and clear identification.
Preci-Dip 315-87-104-41-001101 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 315 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 315-87-104-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.