This 9-contact socket strip header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A. The header is rated for 150VDC or 100VAC and has a height of 7mm. It is suitable for use in applications where a secure and reliable connection is required.
Preci-Dip 316-83-109-41-018101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 7mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 316-83-109-41-018101 to view detailed technical specifications.
No datasheet is available for this part.