64-position, single-row female socket connector with a 2.54mm pitch. Features gold-plated copper contacts for mating, a straight, through-hole mount orientation, and a solder termination. Operates within a -55°C to 125°C temperature range with a maximum current rating of 3A. The black, UL94 V-0 rated glass-filled insulation ensures durability.
Preci-Dip 316-83-164-41-003101 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 162.56mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 316 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 316-83-164-41-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.