Preci-Dip 317-83-107-41-005101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Terminal Pitch | 1.77mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 317-83-107-41-005101 to view detailed technical specifications.
No datasheet is available for this part.