This 9-position through hole female socket connector features a black color with gold plating and a pitch of 0.07inch. It is available in a bulk packaging quantity of 580 pieces. The connector is RoHS compliant and has a termination type of solder. It is suitable for general use.
Preci-Dip 317-83-109-01-687101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 580 |
| Packaging | Bulk |
| Pitch | 0.07inch |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 317-83-109-01-687101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.