16-position, single-row straight female socket strip with a 1.77mm pitch. Features copper contacts with gold plating, a black SIP housing, and a solder termination for through-hole mounting. Rated for 1A maximum current and 100V AC maximum voltage, operating between -55°C and 125°C. Bulk packaging contains 450 units.
Preci-Dip 317-83-116-41-005101 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.5mm |
| Gender | Female |
| Housing Color | Black |
| Length | 11.37mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 0.07inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 317-83-116-41-005101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.