This 30-position through hole female socket connector features gold contact plating and a black color. It is available in a bulk packaging quantity of 180 pieces. The connector has a pitch of 0.07inch and is RoHS compliant. It is suitable for use in general applications.
Preci-Dip 317-83-130-01-687101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.07inch |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 317-83-130-01-687101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.