This 32-position through-hole female socket connector features a gold-plated mating contact finish and a copper contact material. It has a circular contact shape and is made of glass insulation material with a black color. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in bulk packaging and has a termination type of solder.
Preci-Dip 317-87-132-01-687101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 317 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 317-87-132-01-687101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.