This 64-contact socket strip from Preci-Dip is designed for through-hole mounting and features a straight body orientation. It has a terminal pitch of 2.54mm and can withstand a maximum operating temperature of 125°C and a minimum of -55°C. The socket strip is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC. It is suitable for wire wrap termination and is available in a through-hole package type.
Preci-Dip 322-83-164-41-001101 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.9mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 322-83-164-41-001101 to view detailed technical specifications.
No datasheet is available for this part.