Preci-Dip 323-13-120-41-001101 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Female |
| Series | 323 |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 323-13-120-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.