20-position, single-row female socket strip with a 2.54mm pitch, designed for wire wrap termination and through-hole mounting. Features gold-plated copper alloy contacts for reliable mating and a UL94 V-0 rated black glass-filled polyester insulator. Operates within a temperature range of -55°C to 125°C, with a maximum current rating of 3A and a maximum AC voltage rating of 100V. Straight orientation and a 50.8mm length ensure compatibility with various board layouts.
Preci-Dip 323-87-120-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 323 |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 323-87-120-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.