Preci-Dip 330.16.2Y02803 technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Gender | Male |
| Series | 890 |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 330.16.2Y02803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.