2-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over brass for mating, and a straight, through-hole mounting orientation. Operates within a -55°C to 125°C temperature range, with a maximum current rating of 3A and a DC rated voltage of 150V. The black glass-filled polyester housing offers UL94 V-0 flammability resistance.
Preci-Dip 350-10-102-00-006101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-102-00-006101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.