Rectangular header connector featuring 7 positions and 1 row with a 2.54mm pitch. This male pin connector offers straight, through-hole mounting with solder termination. It boasts a brass contact material with gold plating for mating, a circular contact shape, and a maximum current rating of 1A. The black glass-filled insulator ensures a UL94 V-0 flammability rating, operating between -55°C and 125°C.
Preci-Dip 350-10-107-00-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-107-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.