18-position, single-row, straight male pin header with 2.54mm pitch. Features brass contacts with gold plating for mating and a circular contact shape. Rated for 3A maximum current and 100V AC / 150V DC voltage. Through-hole mount with solder termination. Operates from -55°C to 125°C, with a UL94 V-0 flammability rating. Black glass-filled polyester housing.
Preci-Dip 350-10-118-00-006101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 45.72mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-118-00-006101 to view detailed technical specifications.
No datasheet is available for this part.