Male pin header with 32 positions and 1 row, featuring a 2.54mm pitch. Contacts are brass with gold plating for mating and a circular male pin shape, rated for 3A current and 150V DC. The black glass-filled insulation material offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This through-hole mount connector utilizes solder termination and is RoHS compliant.
Preci-Dip 350-10-132-00-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-132-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.