This 37-position through-hole connector features a brass contact material with a gold mating finish and a circular contact shape. It is rated for 150V and has an operating temperature range of -55°C to 125°C. The connector is made from glass insulation and has a black color. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
Preci-Dip 350-10-137-00-018101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-10-137-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.