
2-position, 1-row straight pin header with a 2.54mm pitch. Features tin-plated brass, lead contacts with a circular male pin shape. Rated for 3A current and 150V DC, with a maximum operating temperature of 125°C. Black glass insulator meets UL94 V-0 flammability rating. Through-hole mount with solder termination. RoHS compliant.
Preci-Dip 350-80-102-00-006101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Lead |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-102-00-006101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
