5W PIN CONN, a male pin connector with a 2.54mm pitch, features 5 positions across a single row. Constructed with brass, lead contacts plated in tin and finished with tin for mating, it offers a 3A current rating and 150V voltage rating. The black, glass insulation material boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. This straight, through-hole mount connector is designed for solder termination.
Preci-Dip 350-80-105-00-006101 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Lead |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-105-00-006101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.