
This 10-position unshrouded header has a terminal pitch of 2.54mm and is designed for through-hole mounting. It can handle a maximum voltage rating of 150VDC and a maximum current rating of 3A. The operating temperature range is from -55°C to 125°C. The header is available in a straight body orientation and has a termination method of solder.
Preci-Dip 350-80-110-00-019101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 4.9 |
| Tail Length (mm) | 2.74 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 3mm |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 350-80-110-00-019101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.