Unshrouded header with 12 positions and 12 male pin contacts on a 2.54mm pitch. Features brass contacts with tin plating and a 0.156-inch mating length. Rated for 1A maximum current and 100V AC maximum voltage, operating between -55°C and 125°C. Straight orientation, through-hole mount with solder termination. Black housing color.
Preci-Dip 350-80-112-00-001101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.156inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-112-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.