Rectangular header connector featuring 16 positions and 16 male pin contacts on a 2.54mm pitch. This straight, single-row connector offers a 1A maximum current rating and 100V AC maximum voltage rating. Constructed with brass contacts plated in tin, it operates within a temperature range of -55°C to 125°C. The black housing is designed for through-hole mounting with solder termination.
Preci-Dip 350-80-116-00-006101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 350-80-116-00-006101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.