Preci-Dip 351-10-116-00-016101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 351 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 351-10-116-00-016101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.