Preci-Dip 351-10-137-00-004101 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | 351 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 351-10-137-00-004101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.