
This unshrouded header from Preci-Dip features a terminal pitch of 2.54mm and a product length of 7.62mm. It has a straight body orientation and is designed for through-hole mounting. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Preci-Dip 353-10-103-00-001101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 9.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 353-10-103-00-001101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.