Preci-Dip 353-10-153-00-001101 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Total Number of Contacts | 53 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 353 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Preci-Dip 353-10-153-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.